RMC1/32-34R0FB vs ERJXGNF34R0U feature comparison

RMC1/32-34R0FB Kamaya Inc

Buy Now Datasheet

ERJXGNF34R0U Panasonic Electronic Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KAMAYA ELECTRIC CO LTD PANASONIC CORP
Package Description CHIP SMT, 01005
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Construction Rectangular Rectangular
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.13 mm 0.13 mm
Package Length 0.4 mm 0.4 mm
Package Style SMT SMT
Package Width 0.2 mm 0.2 mm
Packing Method BULK TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P) 0.03 W 0.031 W
Rated Temperature 70 °C 70 °C
Resistance 34 Ω 34 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 01005 01005
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 300 ppm/°C 300 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 15 V 15 V
Base Number Matches 1 1
Samacsys Manufacturer Panasonic
Additional Feature PRECISION
JESD-609 Code e3
Reference Standard IEC60115-8
Terminal Finish TIN OVER NICKEL

Compare RMC1/32-34R0FB with alternatives

Compare ERJXGNF34R0U with alternatives