Part Details for RMC1/2K5601FTE by Kamaya Inc
Overview of RMC1/2K5601FTE by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC1/2K5601FTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RMC1/2K5601FTETR-ND
|
DigiKey | RES 5.6K OHM 1% 3/4W 2010 Min Qty: 4000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0114 | Buy Now |
DISTI #
791-RMC1/2K5601FTE
|
Mouser Electronics | Thick Film Resistors - SMD 2010 5K6 1% Lead Free | 0 |
|
$0.0060 / $0.1000 | Order Now |
Part Details for RMC1/2K5601FTE
RMC1/2K5601FTE CAD Models
RMC1/2K5601FTE Part Data Attributes
|
RMC1/2K5601FTE
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/2K5601FTE
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TAPE, EMBOSSED | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 5600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMC1/2K5601FTE
This table gives cross-reference parts and alternative options found for RMC1/2K5601FTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/2K5601FTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS10K562FTG | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RMC1/2K5601FTE vs RS10K562FTG |
RK73HW2HLTED5601F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RMC1/2K5601FTE vs RK73HW2HLTED5601F |
RMC1/2K562FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RMC1/2K5601FTE vs RMC1/2K562FB |
RK73H2HTBK5601F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RMC1/2K5601FTE vs RK73H2HTBK5601F |
ERJU1DF5601U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RMC1/2K5601FTE vs ERJU1DF5601U |
RS10K562FTL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RMC1/2K5601FTE vs RS10K562FTL |
NMCT2010FT5K60 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | SEI Stackpole Electronics Inc | RMC1/2K5601FTE vs NMCT2010FT5K60 |
9C2010125601FKPF5 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | YAGEO Corporation | RMC1/2K5601FTE vs 9C2010125601FKPF5 |
MP003828 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SPC Multicomp | RMC1/2K5601FTE vs MP003828 |
RTT205601FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RMC1/2K5601FTE vs RTT205601FTE |