RTT205601FTE
Ralec
Description: Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,

Overview of RTT205601FTE by Ralec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RTT205601FTE by Ralec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTT205601FTE by Ralec

RTT205601FTE
Ralec
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RALEC ELECTRONIC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, Embossed, 7 Inch
Rated Power Dissipation (P)
0.75 W
Rated Temperature
70 °C
Resistance
5600 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RTT205601FTE
    Ralec
    Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
    VS

Alternate Parts for RTT205601FTE

This table gives cross-reference parts and alternative options found for RTT205601FTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT205601FTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RS10K562FTG Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Fenghua (HK) Electronics Ltd RTT205601FTE vs RS10K562FTG
RK73HW2HLTED5601F Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc RTT205601FTE vs RK73HW2HLTED5601F
RMC1/2K562FB Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Kamaya Inc RTT205601FTE vs RMC1/2K562FB
RK73H2HTBK5601F Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, KOA Speer Electronics Inc RTT205601FTE vs RK73H2HTBK5601F
ERJU1DF5601U Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT Panasonic Electronic Components RTT205601FTE vs ERJU1DF5601U
RS10K562FTL Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Fenghua (HK) Electronics Ltd RTT205601FTE vs RS10K562FTL
NMCT2010FT5K60 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, SEI Stackpole Electronics Inc RTT205601FTE vs NMCT2010FT5K60
9C2010125601FKPF5 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, YAGEO Corporation RTT205601FTE vs 9C2010125601FKPF5
MP003828 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP SPC Multicomp RTT205601FTE vs MP003828
RK73HW2HLTE5601F Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc RTT205601FTE vs RK73HW2HLTE5601F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTT205601FTE by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTT205601FTE by Ralec

Select Manufacturer
Which Manufacturer of RTT205601FTE would you like to use for your alert(s)?
  • Please alert me when RTT205601FTE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTT205601FTE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTT205601FTE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTT205601FTE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTT205601FTE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTT205601FTE by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: