Part Details for RMC1/2K3903FB by Kamaya Inc
Overview of RMC1/2K3903FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC1/2K3903FB
RMC1/2K3903FB CAD Models
RMC1/2K3903FB Part Data Attributes
|
RMC1/2K3903FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/2K3903FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 390000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 390000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMC1/2K3903FB
This table gives cross-reference parts and alternative options found for RMC1/2K3903FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/2K3903FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW2HTTE3903F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 390000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RMC1/2K3903FB vs RK73HW2HTTE3903F |
201007F3903T4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 390000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RMC1/2K3903FB vs 201007F3903T4E |
CR023903F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 390000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RMC1/2K3903FB vs CR023903F |
AF2010FK-07390KL | Fixed Resistor, 0.75W, 390000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RMC1/2K3903FB vs AF2010FK-07390KL |
ASC2010-390KFT4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 390000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TT Electronics Resistors | RMC1/2K3903FB vs ASC2010-390KFT4 |
RC2010FK-07390K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 390000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMC1/2K3903FB vs RC2010FK-07390K |
RTT203903FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 390000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RMC1/2K3903FB vs RTT203903FTE |
9C2010123903FKPF5 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 390000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | YAGEO Corporation | RMC1/2K3903FB vs 9C2010123903FKPF5 |
RMCS2010FT390K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 390000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMC1/2K3903FB vs RMCS2010FT390K |
RK73H2HLTED3903F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 390000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RMC1/2K3903FB vs RK73H2HLTED3903F |