Part Details for RK73H2HLTED3903F by KOA Speer Electronics Inc
Overview of RK73H2HLTED3903F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2HLTED3903F
RK73H2HLTED3903F CAD Models
RK73H2HLTED3903F Part Data Attributes
|
RK73H2HLTED3903F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2HLTED3903F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 390000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 10 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 390000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2HLTED3903F
This table gives cross-reference parts and alternative options found for RK73H2HLTED3903F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2HLTED3903F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2HTTE3903F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 390000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RK73H2HLTED3903F vs RK73H2HTTE3903F |
AF2010FK-07390KL | Fixed Resistor, 0.75W, 390000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RK73H2HLTED3903F vs AF2010FK-07390KL |
232276163904L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 390000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2HLTED3903F vs 232276163904L |
CR2010T100390K+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 390000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010 | Precision Resistive Products Inc | RK73H2HLTED3903F vs CR2010T100390K+-1% |
ASC2010-390KFT4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 390000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TT Electronics Resistors | RK73H2HLTED3903F vs ASC2010-390KFT4 |
ERJ12SF3903U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 390000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Panasonic Electronic Components | RK73H2HLTED3903F vs ERJ12SF3903U |
RK73HW2HTTE3903F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 390000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RK73H2HLTED3903F vs RK73HW2HTTE3903F |
RS10K394FTG | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 390000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RK73H2HLTED3903F vs RS10K394FTG |
AC2010FK-07390KL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 390000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RK73H2HLTED3903F vs AC2010FK-07390KL |
RMCF2010FT390K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 390000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | RK73H2HLTED3903F vs RMCF2010FT390K |