Part Details for RMC1/16SK27R4DB by Kamaya Inc
Overview of RMC1/16SK27R4DB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC1/16SK27R4DB
RMC1/16SK27R4DB CAD Models
RMC1/16SK27R4DB Part Data Attributes
|
RMC1/16SK27R4DB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/16SK27R4DB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27.4ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 27.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RMC1/16SK27R4DB
This table gives cross-reference parts and alternative options found for RMC1/16SK27R4DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/16SK27R4DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR16UD27R4V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27.4ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Tateyama Kagaku Group | RMC1/16SK27R4DB vs TSR16UD27R4V |
RMC10K27R4DTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27.4ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RMC1/16SK27R4DB vs RMC10K27R4DTH |
NRC-AS04D27R4TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 27.4ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | NIC Components Corp | RMC1/16SK27R4DB vs NRC-AS04D27R4TRQYF |
CR0402-16W-27R4DT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 27.4ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | RMC1/16SK27R4DB vs CR0402-16W-27R4DT |
RC0402DR-1027R4L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 27.4ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RMC1/16SK27R4DB vs RC0402DR-1027R4L |
AF0402DR-0727R4L | Fixed Resistor, 0.0625W, 27.4ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RMC1/16SK27R4DB vs AF0402DR-0727R4L |
RGC1/16SK27R4DTH | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 27.4ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RMC1/16SK27R4DB vs RGC1/16SK27R4DTH |
RC0402DR-0727R4L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 27.4ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RMC1/16SK27R4DB vs RC0402DR-0727R4L |
RCS1005D27R4AS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 27.4ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | RMC1/16SK27R4DB vs RCS1005D27R4AS |
RK73H1EGTPS27R4D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 27.4ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RMC1/16SK27R4DB vs RK73H1EGTPS27R4D |