Part Details for RGC1/16SK27R4DTH by Kamaya Inc
Overview of RGC1/16SK27R4DTH by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RGC1/16SK27R4DTH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RGC1/16SK27R4DTHTR-ND
|
DigiKey | RES 27.4 OHM 10% 0402 Min Qty: 10000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0026 | Buy Now |
DISTI #
791-RGC1/16SK27R4DTH
|
Mouser Electronics | Thick Film Resistors - SMD 27.4 Ohms 50 V 63 mW 0.5 % 100 PPM / C - 55 C / + 155 C RoHS: Compliant | 0 |
|
$0.0020 / $0.1000 | Order Now |
Part Details for RGC1/16SK27R4DTH
RGC1/16SK27R4DTH CAD Models
RGC1/16SK27R4DTH Part Data Attributes
|
RGC1/16SK27R4DTH
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RGC1/16SK27R4DTH
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 27.4ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 27.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RGC1/16SK27R4DTH
This table gives cross-reference parts and alternative options found for RGC1/16SK27R4DTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGC1/16SK27R4DTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF0402DR-0727R4L | Fixed Resistor, 0.0625W, 27.4ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RGC1/16SK27R4DTH vs AF0402DR-0727R4L |
RK73H1ELTPS27R4D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 27.4ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RGC1/16SK27R4DTH vs RK73H1ELTPS27R4D |
RK73H1EGTPS27R4D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 27.4ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RGC1/16SK27R4DTH vs RK73H1EGTPS27R4D |
AF0402DR-1327R4L | Fixed Resistor, 0.0625W, 27.4ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RGC1/16SK27R4DTH vs AF0402DR-1327R4L |
CR-02DLA--27R4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 27.4ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RGC1/16SK27R4DTH vs CR-02DLA--27R4 |
RMCS0402DT27R4 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 27.4ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RGC1/16SK27R4DTH vs RMCS0402DT27R4 |
RK73H1ETTPB27R4D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 27.4ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RGC1/16SK27R4DTH vs RK73H1ETTPB27R4D |
SF04H27R4DBL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 27.4ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RGC1/16SK27R4DTH vs SF04H27R4DBL |
RMC10K27R4DTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27.4ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RGC1/16SK27R4DTH vs RMC10K27R4DTH |
RCS1005D27R4AS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 27.4ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | RGC1/16SK27R4DTH vs RCS1005D27R4AS |