Part Details for RMC1/16-825JB by Kamaya Inc
Overview of RMC1/16-825JB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC1/16-825JB
RMC1/16-825JB CAD Models
RMC1/16-825JB Part Data Attributes
|
RMC1/16-825JB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/16-825JB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8200000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 8200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for RMC1/16-825JB
This table gives cross-reference parts and alternative options found for RMC1/16-825JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/16-825JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B1JRTTPD825J | RES,SMT,THICK FILM,8.2M OHMS,50WV,5% +/-TOL,-200,200PPM TC,0603 CASE | KOA Corporation | RMC1/16-825JB vs RK73B1JRTTPD825J |
RK73B1JGBK825J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8200000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | RMC1/16-825JB vs RK73B1JGBK825J |
0603WGJ0825C5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8200000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/16-825JB vs 0603WGJ0825C5E |
FWF03JT-825 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8200000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RMC1/16-825JB vs FWF03JT-825 |
MCR03EZHJ825 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8200000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | RMC1/16-825JB vs MCR03EZHJ825 |
CHPFR0603L8204JBT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8200000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RMC1/16-825JB vs CHPFR0603L8204JBT |
CHPFR0603L8204JGW | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8200000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RMC1/16-825JB vs CHPFR0603L8204JGW |
RK73B1JLTC825J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8200000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | RMC1/16-825JB vs RK73B1JLTC825J |
0603WGJ0825CCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8200000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/16-825JB vs 0603WGJ0825CCE |
0603SAJ0825BBE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8200000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/16-825JB vs 0603SAJ0825BBE |