Part Details for FWF03JT-825 by Prosperity Dielectrics Co Ltd
Overview of FWF03JT-825 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FWF03JT-825
FWF03JT-825 CAD Models
FWF03JT-825 Part Data Attributes
|
FWF03JT-825
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FWF03JT-825
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8200000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 8200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for FWF03JT-825
This table gives cross-reference parts and alternative options found for FWF03JT-825. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FWF03JT-825, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603SAJ0825BA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8200000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | FWF03JT-825 vs 0603SAJ0825BA |
0603SAJ0825B3E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8200000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | FWF03JT-825 vs 0603SAJ0825B3E |
NMCT0603JG8M20 | RESISTOR, 0.1W, 5%, 200ppm, 8200000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | FWF03JT-825 vs NMCT0603JG8M20 |
0603WGJ0825C4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8200000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | FWF03JT-825 vs 0603WGJ0825C4 |
CR0603-10W-825JSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8200000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | VENKEL LTD | FWF03JT-825 vs CR0603-10W-825JSNT-13 |
WCR0603LF-825-J-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8200000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | FWF03JT-825 vs WCR0603LF-825-J-P-LT |
CR-03JP6---8M2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8200000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Viking Tech Corp | FWF03JT-825 vs CR-03JP6---8M2 |
RK73K1JLTP825J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8200000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | FWF03JT-825 vs RK73K1JLTP825J |
0603SAJ0825T3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8200000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | FWF03JT-825 vs 0603SAJ0825T3 |
0603WGJ0825TBE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8200000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | FWF03JT-825 vs 0603WGJ0825TBE |