Part Details for RMC1/16-275JB by Kamaya Inc
Overview of RMC1/16-275JB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC1/16-275JB
RMC1/16-275JB CAD Models
RMC1/16-275JB Part Data Attributes
|
RMC1/16-275JB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/16-275JB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2700000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 2700000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for RMC1/16-275JB
This table gives cross-reference parts and alternative options found for RMC1/16-275JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/16-275JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF03JS-275 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2700000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RMC1/16-275JB vs FCF03JS-275 |
RK73K1JLBC275J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2700000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | RMC1/16-275JB vs RK73K1JLBC275J |
0603WGJ0275CAE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2700000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/16-275JB vs 0603WGJ0275CAE |
CR-03JPF---2M7 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2700000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Viking Tech Corp | RMC1/16-275JB vs CR-03JPF---2M7 |
MCR03FZHJ275 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2700000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | RMC1/16-275JB vs MCR03FZHJ275 |
0603WGJ0275BD | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2700000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/16-275JB vs 0603WGJ0275BD |
0603SAJ0275C4E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2700000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/16-275JB vs 0603SAJ0275C4E |
RMS06JL275 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2700000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | RMC1/16-275JB vs RMS06JL275 |
0603WGJ0275T4E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2700000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/16-275JB vs 0603WGJ0275T4E |
0603SAJ0275B4E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2700000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/16-275JB vs 0603SAJ0275B4E |