Part Details for MCR03FZHJ275 by ROHM Semiconductor
Overview of MCR03FZHJ275 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCR03FZHJ275
MCR03FZHJ275 CAD Models
MCR03FZHJ275 Part Data Attributes
|
MCR03FZHJ275
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR03FZHJ275
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2700000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | MCR03 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 2700000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCR03(J,200PPM) | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for MCR03FZHJ275
This table gives cross-reference parts and alternative options found for MCR03FZHJ275. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR03FZHJ275, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF03JS-275 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2700000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | MCR03FZHJ275 vs FCF03JS-275 |
RK73K1JLBC275J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2700000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | MCR03FZHJ275 vs RK73K1JLBC275J |
0603WGJ0275CAE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2700000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | MCR03FZHJ275 vs 0603WGJ0275CAE |
CR-03JPF---2M7 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2700000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Viking Tech Corp | MCR03FZHJ275 vs CR-03JPF---2M7 |
0603WGJ0275BD | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2700000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | MCR03FZHJ275 vs 0603WGJ0275BD |
RMC1/16-275JB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2700000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | MCR03FZHJ275 vs RMC1/16-275JB |
0603SAJ0275C4E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2700000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | MCR03FZHJ275 vs 0603SAJ0275C4E |
RMS06JL275 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2700000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | MCR03FZHJ275 vs RMS06JL275 |
0603WGJ0275T4E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2700000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | MCR03FZHJ275 vs 0603WGJ0275T4E |
0603SAJ0275B4E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2700000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | MCR03FZHJ275 vs 0603SAJ0275B4E |