Part Details for RMC1/16-1874FTP by Kamaya Inc
Overview of RMC1/16-1874FTP by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC1/16-1874FTP
RMC1/16-1874FTP CAD Models
RMC1/16-1874FTP Part Data Attributes
|
RMC1/16-1874FTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/16-1874FTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1870000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TAPE, PAPER | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1870000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RMC1/16-1874FTP
This table gives cross-reference parts and alternative options found for RMC1/16-1874FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/16-1874FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JRTTDB1874F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1870000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | RMC1/16-1874FTP vs RK73H1JRTTDB1874F |
RMNW16-1874FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1870000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RMC1/16-1874FTP vs RMNW16-1874FTP |
NMCR0603FT1M87 | RES,SMT,THICK FILM,1.87M OHMS,50WV,1% +/-TOL,-200,200PPM TC,0603 CASE | SEI Stackpole Electronics Inc | RMC1/16-1874FTP vs NMCR0603FT1M87 |
MCR03QZHF1874 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1870000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | RMC1/16-1874FTP vs MCR03QZHF1874 |
CR0603-16W-1874FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1870000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, | VENKEL LTD | RMC1/16-1874FTP vs CR0603-16W-1874FSNT-13 |
MC0603L6F1874SE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1870000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, | SPC Multicomp | RMC1/16-1874FTP vs MC0603L6F1874SE |
NMCR0603FG1M87 | RES,SMT,THICK FILM,1.87M OHMS,50WV,1% +/-TOL,-200,200PPM TC,0603 CASE | SEI Stackpole Electronics Inc | RMC1/16-1874FTP vs NMCR0603FG1M87 |
RC0603F1874-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1870000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | RMC1/16-1874FTP vs RC0603F1874-07-T70 |
WR06W1874FQLV | Fixed Resistor, 0.1W, 1870000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMC1/16-1874FTP vs WR06W1874FQLV |
NMCR0603FJ1M87 | RES,SMT,THICK FILM,1.87M OHMS,50WV,1% +/-TOL,-200,200PPM TC,0603 CASE | SEI Stackpole Electronics Inc | RMC1/16-1874FTP vs NMCR0603FJ1M87 |