Part Details for RK73H1JRTTDB1874F by KOA Speer Electronics Inc
Overview of RK73H1JRTTDB1874F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JRTTDB1874F
RK73H1JRTTDB1874F CAD Models
RK73H1JRTTDB1874F Part Data Attributes
|
RK73H1JRTTDB1874F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JRTTDB1874F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1870000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 1870000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1JRTTDB1874F
This table gives cross-reference parts and alternative options found for RK73H1JRTTDB1874F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JRTTDB1874F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JT1874F | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 200ppm, 1870000ohm, SURFACE MOUNT, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JRTTDB1874F vs RK73H1JT1874F |
NMCR0603FJ1M87 | RES,SMT,THICK FILM,1.87M OHMS,50WV,1% +/-TOL,-200,200PPM TC,0603 CASE | SEI Stackpole Electronics Inc | RK73H1JRTTDB1874F vs NMCR0603FJ1M87 |
CAS06F1874CT | Fixed Resistor, 0.1W, 1870000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RK73H1JRTTDB1874F vs CAS06F1874CT |
RMC1/16-1874FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1870000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RK73H1JRTTDB1874F vs RMC1/16-1874FTP |
CR0603-10W-1874FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1870000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, | VENKEL LTD | RK73H1JRTTDB1874F vs CR0603-10W-1874FSNT |
RM06FLN1874 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1870000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, | TA-I Technology Co Ltd | RK73H1JRTTDB1874F vs RM06FLN1874 |
CR0603-10W-1874FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1870000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, | VENKEL LTD | RK73H1JRTTDB1874F vs CR0603-10W-1874FSNT-13 |
CR-03FPB--1M87 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1870000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Viking Tech Corp | RK73H1JRTTDB1874F vs CR-03FPB--1M87 |
NMCR0603FT1M87 | RES,SMT,THICK FILM,1.87M OHMS,50WV,1% +/-TOL,-200,200PPM TC,0603 CASE | SEI Stackpole Electronics Inc | RK73H1JRTTDB1874F vs NMCR0603FT1M87 |
WR06W1874FQLV | Fixed Resistor, 0.1W, 1870000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H1JRTTDB1874F vs WR06W1874FQLV |