There are no models available for this part yet.
Overview of RMC1/10K11R8DTP by Kamaya Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Price & Stock for RMC1/10K11R8DTP by Kamaya Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2315-RMC1/10K11R8DTPTR-ND
|
DigiKey | RES 11.8 OHM 0.5% 1/8W 0805 Min Qty: 5000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0050 | Buy Now | |
DISTI #
791-RMC1/10K11R8DTP
|
Mouser Electronics | Thick Film Resistors - SMD 0805 11R8 0.5% Lead Free RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
CAD Models for RMC1/10K11R8DTP by Kamaya Inc
Part Data Attributes for RMC1/10K11R8DTP by Kamaya Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KAMAYA ELECTRIC CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
11.8 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
150 V
|
Alternate Parts for RMC1/10K11R8DTP
This table gives cross-reference parts and alternative options found for RMC1/10K11R8DTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/10K11R8DTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMSW20K11R8DB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11.8ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RMC1/10K11R8DTP vs RMSW20K11R8DB |
RCS2012D11R8ES | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11.8ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | RMC1/10K11R8DTP vs RCS2012D11R8ES |
RMGW20K11R8DB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11.8ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RMC1/10K11R8DTP vs RMGW20K11R8DB |
RCS2012D11R8CS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11.8ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | RMC1/10K11R8DTP vs RCS2012D11R8CS |
PWC0805-11R8D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11.8ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | RMC1/10K11R8DTP vs PWC0805-11R8D |
ERJS06D11R8V | Fixed Resistor, | Panasonic Electronic Components | RMC1/10K11R8DTP vs ERJS06D11R8V |
ERJ6RED11R8V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11.8ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Panasonic Electronic Components | RMC1/10K11R8DTP vs ERJ6RED11R8V |
RMC20K11R8DTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11.8ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RMC1/10K11R8DTP vs RMC20K11R8DTP |
MCR10EZPD11R8 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11.8ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | RMC1/10K11R8DTP vs MCR10EZPD11R8 |
RCS2012D11R8AS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11.8ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | RMC1/10K11R8DTP vs RCS2012D11R8AS |