There are no models available for this part yet.
Overview of RCS2012D11R8CS by Samsung Electro-Mechanics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Healthcare
Telecommunications
Automotive
CAD Models for RCS2012D11R8CS by Samsung Electro-Mechanics
Part Data Attributes for RCS2012D11R8CS by Samsung Electro-Mechanics
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMSUNG ELECTRO-MECHANICS
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, CARDBOARD PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
11.8 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
150 V
|
Alternate Parts for RCS2012D11R8CS
This table gives cross-reference parts and alternative options found for RCS2012D11R8CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCS2012D11R8CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJU06D11R8V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11.8ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Panasonic Electronic Components | RCS2012D11R8CS vs ERJU06D11R8V |
MCR10EZPD11R8 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11.8ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | RCS2012D11R8CS vs MCR10EZPD11R8 |
RCS2012D11R8ES | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11.8ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | RCS2012D11R8CS vs RCS2012D11R8ES |
RMSW20K11R8DB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11.8ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RCS2012D11R8CS vs RMSW20K11R8DB |
PWC-PWC0805-11R8-D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11.8ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | RCS2012D11R8CS vs PWC-PWC0805-11R8-D |
RMGW20K11R8DB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11.8ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RCS2012D11R8CS vs RMGW20K11R8DB |
RCS2012D11R8AS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11.8ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | RCS2012D11R8CS vs RCS2012D11R8AS |
ERJS06D11R8V | Fixed Resistor, | Panasonic Electronic Components | RCS2012D11R8CS vs ERJS06D11R8V |
ERJ6RED11R8V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11.8ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Panasonic Electronic Components | RCS2012D11R8CS vs ERJ6RED11R8V |