Part Details for RMC-283090FB by Cinetech Industrial Co Ltd
Overview of RMC-283090FB by Cinetech Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for RMC-283090FB
RMC-283090FB CAD Models
RMC-283090FB Part Data Attributes
|
RMC-283090FB
Cinetech Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMC-283090FB
Cinetech Industrial Co Ltd
RES,SMT,NON-SPECIFIED,309 OHMS,1% +/-TOL,1218 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINETECH IND CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Manufacturer Series | RMC-28(FTOL) | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 4.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 309 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMC | |
Size Code | 1218 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMC-283090FB
This table gives cross-reference parts and alternative options found for RMC-283090FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC-283090FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLF1218309R1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 1W, 309ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | RMC-283090FB vs CLF1218309R1%100PPM/KNS |
WR181WF3090T5E | Fixed Resistor, Thick Film, 1W, 309ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RMC-283090FB vs WR181WF3090T5E |
WHPC1218-309RFT4 | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 309ohm, SURFACE MOUNT, 1218, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | RMC-283090FB vs WHPC1218-309RFT4 |
CLF1218309R1%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 1W, 309ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | RMC-283090FB vs CLF1218309R1%100PPM/KNB16 |
CLF1218309R1%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 309ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | RMC-283090FB vs CLF1218309R1%100PPM/KNB4 |
9C12181W3090FKPF5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 309ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1218, | YAGEO Corporation | RMC-283090FB vs 9C12181W3090FKPF5 |
WR18X3090FTL | Fixed Resistor, 1W, 309ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMC-283090FB vs WR18X3090FTL |
MR18X3090FBL | Fixed Resistor, 1W, 309ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMC-283090FB vs MR18X3090FBL |
WR181WF3090T4E | Fixed Resistor, Thick Film, 1W, 309ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RMC-283090FB vs WR181WF3090T4E |
SR1218FK-07309RL | Fixed Resistor, Metal Glaze/thick Film, 1W, 309ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | RMC-283090FB vs SR1218FK-07309RL |