WR181WF3090T4E
Royal Electronic Factory (Thailand) Co Ltd
Description: Fixed Resistor, Thick Film, 1W, 309ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP

Overview of WR181WF3090T4E by Royal Electronic Factory (Thailand) Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for WR181WF3090T4E by Royal Electronic Factory (Thailand) Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WR181WF3090T4E by Royal Electronic Factory (Thailand) Co Ltd

WR181WF3090T4E
Royal Electronic Factory (Thailand) Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROYAL ELECTRONIC FTY CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
4.6 mm
Packing Method
TR, Embossed, 7 Inch
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
309 Ω
Resistor Type
FIXED RESISTOR
Size Code
1218
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. WR181WF3090T4E
    Royal Electronic Factory (Thailand) Co Ltd
    Fixed Resistor, Thick Film, 1W, 309ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP
    VS

Alternate Parts for WR181WF3090T4E

This table gives cross-reference parts and alternative options found for WR181WF3090T4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR181WF3090T4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CLF1218309R1%100PPM/KNS Fixed Resistor, Metal Glaze/thick Film, 1W, 309ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1218, Microtech GmbH Electronic WR181WF3090T4E vs CLF1218309R1%100PPM/KNS
WR181WF3090T5E Fixed Resistor, Thick Film, 1W, 309ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP Royal Electronic Factory (Thailand) Co Ltd WR181WF3090T4E vs WR181WF3090T5E
WHPC1218-309RFT4 RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 309ohm, SURFACE MOUNT, 1218, CHIP, ROHS COMPLIANT TT Electronics Welwyn Components WR181WF3090T4E vs WHPC1218-309RFT4
CLF1218309R1%100PPM/KNB16 Fixed Resistor, Metal Glaze/thick Film, 1W, 309ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1218, Microtech GmbH Electronic WR181WF3090T4E vs CLF1218309R1%100PPM/KNB16
CLF1218309R1%100PPM/KNB4 Fixed Resistor, Metal Glaze/thick Film, 1W, 309ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1218, Microtech GmbH Electronic WR181WF3090T4E vs CLF1218309R1%100PPM/KNB4
9C12181W3090FKPF5 Fixed Resistor, Metal Glaze/thick Film, 1W, 309ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1218, YAGEO Corporation WR181WF3090T4E vs 9C12181W3090FKPF5
WR18X3090FTL Fixed Resistor, 1W, 309ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT Walsin Technology Corporation WR181WF3090T4E vs WR18X3090FTL
MR18X3090FBL Fixed Resistor, 1W, 309ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT Walsin Technology Corporation WR181WF3090T4E vs MR18X3090FBL
SR1218FK-07309RL Fixed Resistor, Metal Glaze/thick Film, 1W, 309ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP YAGEO Corporation WR181WF3090T4E vs SR1218FK-07309RL
CLF1218309R1%100PPM/KNB8 Fixed Resistor, Metal Glaze/thick Film, 1W, 309ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1218, Microtech GmbH Electronic WR181WF3090T4E vs CLF1218309R1%100PPM/KNB8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WR181WF3090T4E by Royal Electronic Factory (Thailand) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WR181WF3090T4E by Royal Electronic Factory (Thailand) Co Ltd

  • Please alert me when WR181WF3090T4E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following WR181WF3090T4E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WR181WF3090T4E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following WR181WF3090T4E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WR181WF3090T4E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WR181WF3090T4E by Royal Electronic Factory (Thailand) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: