Part Details for RMC-223162FB by Cinetech Industrial Co Ltd
Overview of RMC-223162FB by Cinetech Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC-223162FB
RMC-223162FB CAD Models
RMC-223162FB Part Data Attributes
|
RMC-223162FB
Cinetech Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMC-223162FB
Cinetech Industrial Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 31600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINETECH IND CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 31600 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMC | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMC-223162FB
This table gives cross-reference parts and alternative options found for RMC-223162FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC-223162FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS10K3162FT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 31600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RMC-223162FB vs RS10K3162FT |
201007F3162B5 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 31600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMC-223162FB vs 201007F3162B5 |
NMCR2010FT31K6 | RES,SMT,THICK FILM,31.6K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE | SEI Stackpole Electronics Inc | RMC-223162FB vs NMCR2010FT31K6 |
201007F3162C5E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 31600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMC-223162FB vs 201007F3162C5E |
RC2010FK-0731K6P | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 31600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RMC-223162FB vs RC2010FK-0731K6P |
RMCS1/231.6K1%A | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 31600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMC-223162FB vs RMCS1/231.6K1%A |
201007F3162C1 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 31600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMC-223162FB vs 201007F3162C1 |
RMF20FE3162 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 31600ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TA-I Technology Co Ltd | RMC-223162FB vs RMF20FE3162 |
MC2010P-3162-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 31600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RMC-223162FB vs MC2010P-3162-FT101Q |
RK73H2HTTED3162F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 31600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RMC-223162FB vs RK73H2HTTED3162F |