Part Details for 201007F3162C1 by Royal Electronic Factory (Thailand) Co Ltd
Overview of 201007F3162C1 by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 201007F3162C1
201007F3162C1 CAD Models
201007F3162C1 Part Data Attributes
|
201007F3162C1
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
201007F3162C1
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 31600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 31600 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 2010(3/4WS,F TOL) | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 201007F3162C1
This table gives cross-reference parts and alternative options found for 201007F3162C1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 201007F3162C1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF2010FK-0731K6L | Fixed Resistor, 0.75W, 31600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, | YAGEO Corporation | 201007F3162C1 vs AF2010FK-0731K6L |
RTT203162FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 31600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | 201007F3162C1 vs RTT203162FTE |
MC2010-3162-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 31600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | 201007F3162C1 vs MC2010-3162-FT101 |
MC2010P-3162-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 31600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | 201007F3162C1 vs MC2010P-3162-FT101 |
RMS20FE3162 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 31600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | 201007F3162C1 vs RMS20FE3162 |
201007F3162BB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 31600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 201007F3162C1 vs 201007F3162BB |
NMCT2010FT31K6 | RESISTOR, 0.75W, 1%, 100ppm, 31600ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | 201007F3162C1 vs NMCT2010FT31K6 |
CR-0AFL4--31K6- | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 31600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SRT Resistor Technology Gmbh | 201007F3162C1 vs CR-0AFL4--31K6- |
CR-0AFL9--31K6 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 31600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | 201007F3162C1 vs CR-0AFL9--31K6 |
ERJS1DF3162U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 31600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Panasonic Electronic Components | 201007F3162C1 vs ERJS1DF3162U |