Part Details for RMC-221623FB by Cinetech Industrial Co Ltd
Overview of RMC-221623FB by Cinetech Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC-221623FB
RMC-221623FB CAD Models
RMC-221623FB Part Data Attributes
|
RMC-221623FB
Cinetech Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMC-221623FB
Cinetech Industrial Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 162000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINETECH IND CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 162000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMC | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMC-221623FB
This table gives cross-reference parts and alternative options found for RMC-221623FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC-221623FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC1/2K1623FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 162000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Kamaya Inc | RMC-221623FB vs RMC1/2K1623FB |
RMC50K1623FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 162000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RMC-221623FB vs RMC50K1623FTE |
CR-0AFL4--162K- | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 162000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SRT Resistor Technology Gmbh | RMC-221623FB vs CR-0AFL4--162K- |
201007F1623BD | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 162000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMC-221623FB vs 201007F1623BD |
201007F1623B4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 162000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMC-221623FB vs 201007F1623B4E |
201007F1623TC | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 162000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMC-221623FB vs 201007F1623TC |
ERJ12SF1623U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 162000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Panasonic Electronic Components | RMC-221623FB vs ERJ12SF1623U |
RS10K1623FTG | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 162000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RMC-221623FB vs RS10K1623FTG |
RK73HW2HRTBK1623F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 162000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RMC-221623FB vs RK73HW2HRTBK1623F |
ERJS1DF1623U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 162000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Panasonic Electronic Components | RMC-221623FB vs ERJS1DF1623U |