Part Details for RMC1/2K1623FB by Kamaya Inc
Overview of RMC1/2K1623FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC1/2K1623FB
RMC1/2K1623FB CAD Models
RMC1/2K1623FB Part Data Attributes
|
RMC1/2K1623FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/2K1623FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 162000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 162000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMC1/2K1623FB
This table gives cross-reference parts and alternative options found for RMC1/2K1623FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/2K1623FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW2HLBK1623F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 162000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RMC1/2K1623FB vs RK73HW2HLBK1623F |
MC2010-1623-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 162000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RMC1/2K1623FB vs MC2010-1623-FT101 |
RMGW50K1623FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 162000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RMC1/2K1623FB vs RMGW50K1623FB |
201007F1623CA | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 162000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/2K1623FB vs 201007F1623CA |
RMC-221623FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 162000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Cinetech Industrial Co Ltd | RMC1/2K1623FB vs RMC-221623FB |
RM20F1623CT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 162000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | RMC1/2K1623FB vs RM20F1623CT |
RK73HW2HTBK1623F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 162000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RMC1/2K1623FB vs RK73HW2HTBK1623F |
201007F1623T2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 162000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/2K1623FB vs 201007F1623T2 |
MC2010P-1623-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 162000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RMC1/2K1623FB vs MC2010P-1623-FB101 |
MC2010-1623-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 162000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RMC1/2K1623FB vs MC2010-1623-FB101Q |