Datasheets
RMC-2063R4FR by: Cinetech Industrial Co Ltd

Fixed Resistor, Metal Glaze/thick Film, 0.5W, 63.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,

Part Details for RMC-2063R4FR by Cinetech Industrial Co Ltd

Overview of RMC-2063R4FR by Cinetech Industrial Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Part Details for RMC-2063R4FR

RMC-2063R4FR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RMC-2063R4FR Part Data Attributes

RMC-2063R4FR Cinetech Industrial Co Ltd
Buy Now Datasheet
Compare Parts:
RMC-2063R4FR Cinetech Industrial Co Ltd Fixed Resistor, Metal Glaze/thick Film, 0.5W, 63.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer CINETECH IND CO LTD
Reach Compliance Code unknown
ECCN Code EAR99
Construction Chip
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.1 mm
Package Style SMT
Package Width 2.6 mm
Packing Method TR, Paper
Rated Power Dissipation (P) 0.5 W
Resistance 63.4 Ω
Resistor Type FIXED RESISTOR
Series RMC
Size Code 1210
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Tolerance 1%
Working Voltage 200 V

Alternate Parts for RMC-2063R4FR

This table gives cross-reference parts and alternative options found for RMC-2063R4FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC-2063R4FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RK73H2ELTDB63R4F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 63.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, KOA Speer Electronics Inc RMC-2063R4FR vs RK73H2ELTDB63R4F
ERJU14F63R4U Fixed Resistor, Metal Glaze/thick Film, 0.5W, 63.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT Panasonic Electronic Components RMC-2063R4FR vs ERJU14F63R4U
RMEF1210FT63R4 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 63.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP SEI Stackpole Electronics Inc RMC-2063R4FR vs RMEF1210FT63R4
RC1210FR-1363R4L Fixed Resistor, Metal Glaze/thick Film, 0.5W, 63.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP YAGEO Corporation RMC-2063R4FR vs RC1210FR-1363R4L
RK73H2ELTEB63R4F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 63.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, KOA Speer Electronics Inc RMC-2063R4FR vs RK73H2ELTEB63R4F
CLF121063R41%100PPM/KKB4 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 63.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, Microtech GmbH Electronic RMC-2063R4FR vs CLF121063R41%100PPM/KKB4
RK73H2EXTD63R4F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 63.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc RMC-2063R4FR vs RK73H2EXTD63R4F
NRCA25F63R4TRQYF Fixed Resistor, Metal Glaze/thick Film, 0.5W, 63.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, NIC Components Corp RMC-2063R4FR vs NRCA25F63R4TRQYF
PWR13FTEU63R4 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 63.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Viking Tech Corp RMC-2063R4FR vs PWR13FTEU63R4
RK73H2ELTE63R4F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 63.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc RMC-2063R4FR vs RK73H2ELTE63R4F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMC-2063R4FR by Cinetech Industrial Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMC-2063R4FR by Cinetech Industrial Co Ltd

Select Manufacturer
Which Manufacturer of RMC-2063R4FR would you like to use for your alert(s)?
  • Please alert me when RMC-2063R4FR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMC-2063R4FR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMC-2063R4FR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMC-2063R4FR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMC-2063R4FR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMC-2063R4FR by Cinetech Industrial Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: