Part Details for NRCA25F63R4TRQYF by NIC Components Corp
Overview of NRCA25F63R4TRQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRCA25F63R4TRQYF
NRCA25F63R4TRQYF CAD Models
NRCA25F63R4TRQYF Part Data Attributes
|
NRCA25F63R4TRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRCA25F63R4TRQYF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 63.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 63.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NRCA25F63R4TRQYF
This table gives cross-reference parts and alternative options found for NRCA25F63R4TRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCA25F63R4TRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ELTDB63R4F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 63.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | NRCA25F63R4TRQYF vs RK73H2ELTDB63R4F |
ERJU14F63R4U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 63.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | NRCA25F63R4TRQYF vs ERJU14F63R4U |
RMEF1210FT63R4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 63.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | NRCA25F63R4TRQYF vs RMEF1210FT63R4 |
RC1210FR-1363R4L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 63.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | NRCA25F63R4TRQYF vs RC1210FR-1363R4L |
RK73H2ELTEB63R4F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 63.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | NRCA25F63R4TRQYF vs RK73H2ELTEB63R4F |
CLF121063R41%100PPM/KKB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 63.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | NRCA25F63R4TRQYF vs CLF121063R41%100PPM/KKB4 |
RK73H2EXTD63R4F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 63.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | NRCA25F63R4TRQYF vs RK73H2EXTD63R4F |
PWR13FTEU63R4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 63.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | NRCA25F63R4TRQYF vs PWR13FTEU63R4 |
RK73H2ELTE63R4F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 63.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | NRCA25F63R4TRQYF vs RK73H2ELTE63R4F |
CR1210-2W-63R4FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 63.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | VENKEL LTD | NRCA25F63R4TRQYF vs CR1210-2W-63R4FT |