Part Details for RMC-2030R9FB by Cinetech Industrial Co Ltd
Overview of RMC-2030R9FB by Cinetech Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC-2030R9FB
RMC-2030R9FB CAD Models
RMC-2030R9FB Part Data Attributes
|
RMC-2030R9FB
Cinetech Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMC-2030R9FB
Cinetech Industrial Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30.9ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINETECH IND CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 30.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMC | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMC-2030R9FB
This table gives cross-reference parts and alternative options found for RMC-2030R9FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC-2030R9FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1210FR-1330R9L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RMC-2030R9FB vs RC1210FR-1330R9L |
CLF121030R91%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RMC-2030R9FB vs CLF121030R91%100PPM/KNB4 |
CRCW121030R9FKEB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RMC-2030R9FB vs CRCW121030R9FKEB |
RK73H2ERTTDB30R9F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30.9ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RMC-2030R9FB vs RK73H2ERTTDB30R9F |
CR1210-2W-30R9FPT | Fixed Resistor, 0.5W, 30.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, | VENKEL LTD | RMC-2030R9FB vs CR1210-2W-30R9FPT |
RK73H2ERTTDB30R9F | RES,SMT,THICK FILM,30.9 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE | KOA Corporation | RMC-2030R9FB vs RK73H2ERTTDB30R9F |
RPC1210FT30R9 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMC-2030R9FB vs RPC1210FT30R9 |
TFP1210R30R9FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Thin Film Technology Corp (TFT) | RMC-2030R9FB vs TFP1210R30R9FA-T5 |
CR35-30R9FB | Fixed Resistor, 0.5W, 30.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | RMC-2030R9FB vs CR35-30R9FB |
TSR4GF30R9V | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30.9ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Tateyama Kagaku Group | RMC-2030R9FB vs TSR4GF30R9V |