Part Details for RK73H2ERTTDB30R9F by KOA Speer Electronics Inc
Overview of RK73H2ERTTDB30R9F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ERTTDB30R9F
RK73H2ERTTDB30R9F CAD Models
RK73H2ERTTDB30R9F Part Data Attributes
|
RK73H2ERTTDB30R9F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ERTTDB30R9F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30.9ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 30.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ERTTDB30R9F
This table gives cross-reference parts and alternative options found for RK73H2ERTTDB30R9F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ERTTDB30R9F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMSW35K30R9FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RK73H2ERTTDB30R9F vs RMSW35K30R9FB |
RTT1230R9FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30.9ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | Ralec | RK73H2ERTTDB30R9F vs RTT1230R9FP2 |
RMC35K30R9FTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RK73H2ERTTDB30R9F vs RMC35K30R9FTE |
CRS1210-2W-30R9FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | RK73H2ERTTDB30R9F vs CRS1210-2W-30R9FT |
RMC35K30R9FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RK73H2ERTTDB30R9F vs RMC35K30R9FB |
TSR4GTF30R9V | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30.9ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Tateyama Kagaku Group | RK73H2ERTTDB30R9F vs TSR4GTF30R9V |
RK73H2ETTDB30R9F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30.9ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RK73H2ERTTDB30R9F vs RK73H2ETTDB30R9F |
RTT1230R9FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30.9ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | Ralec | RK73H2ERTTDB30R9F vs RTT1230R9FTP |
SR1210FR-1330R9L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2ERTTDB30R9F vs SR1210FR-1330R9L |
RK73H2ERTBK30R9F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30.9ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RK73H2ERTTDB30R9F vs RK73H2ERTBK30R9F |