Part Details for RMC-201152FB by Cinetech Industrial Co Ltd
Overview of RMC-201152FB by Cinetech Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC-201152FB
RMC-201152FB CAD Models
RMC-201152FB Part Data Attributes
|
RMC-201152FB
Cinetech Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMC-201152FB
Cinetech Industrial Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINETECH IND CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 11500 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMC | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMC-201152FB
This table gives cross-reference parts and alternative options found for RMC-201152FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC-201152FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2EGBK1152F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMC-201152FB vs RK73H2EGBK1152F |
RK73H2ETTDD1152F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMC-201152FB vs RK73H2ETTDD1152F |
CRS1210AFX-1152ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | RMC-201152FB vs CRS1210AFX-1152ELF |
CR-10FPD--11K5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RMC-201152FB vs CR-10FPD--11K5 |
WF10P1152FTL | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 100ppm, 11500ohm, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMC-201152FB vs WF10P1152FTL |
AC1210FR-0711K5L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RMC-201152FB vs AC1210FR-0711K5L |
RMSW35K1152FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RMC-201152FB vs RMSW35K1152FB |
RK73H2ETBK1152F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMC-201152FB vs RK73H2ETBK1152F |
ERJU14F1152U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RMC-201152FB vs ERJU14F1152U |
CR-10FPB--11K5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RMC-201152FB vs CR-10FPB--11K5 |