Part Details for WF10P1152FTL by Walsin Technology Corporation
Overview of WF10P1152FTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF10P1152FTL
WF10P1152FTL CAD Models
WF10P1152FTL Part Data Attributes
|
WF10P1152FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF10P1152FTL
Walsin Technology Corporation
RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 100ppm, 11500ohm, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 11500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WF10P1152FTL
This table gives cross-reference parts and alternative options found for WF10P1152FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF10P1152FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWR14F1152TEU | Fixed Resistor, 0.5W, 11500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | WF10P1152FTL vs PWR14F1152TEU |
CR1210-2W-1152FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | WF10P1152FTL vs CR1210-2W-1152FSNT |
CRS1210-2W-1152FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | WF10P1152FTL vs CRS1210-2W-1152FT |
RTT121152FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | WF10P1152FTL vs RTT121152FTP |
RK73H2ERTBK1152F | RES,SMT,THICK FILM,11.5K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE | KOA Corporation | WF10P1152FTL vs RK73H2ERTBK1152F |
CRS1210AFX-1152ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | WF10P1152FTL vs CRS1210AFX-1152ELF |
RC1210FR-1011K5L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | WF10P1152FTL vs RC1210FR-1011K5L |
BCTS001210-1152FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Chilisin Electronics Corp | WF10P1152FTL vs BCTS001210-1152FTP |
RK73H2ERTTD1152F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | WF10P1152FTL vs RK73H2ERTTD1152F |
RMC-201152FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Cinetech Industrial Co Ltd | WF10P1152FTL vs RMC-201152FB |