Part Details for RMC-041820FR by Cinetech Industrial Co Ltd
Overview of RMC-041820FR by Cinetech Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC-041820FR
RMC-041820FR CAD Models
RMC-041820FR Part Data Attributes
|
RMC-041820FR
Cinetech Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMC-041820FR
Cinetech Industrial Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 182ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINETECH IND CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 182 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMC | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RMC-041820FR
This table gives cross-reference parts and alternative options found for RMC-041820FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC-041820FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCA0402182RFKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 182ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RMC-041820FR vs RCA0402182RFKED |
RK73H1ELTPB1820F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 182ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RMC-041820FR vs RK73H1ELTPB1820F |
RC0402F1820-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 182ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Taitron Components Inc | RMC-041820FR vs RC0402F1820-07-RG70 |
RK73H1ETTPS1820F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 182ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RMC-041820FR vs RK73H1ETTPS1820F |
WR04X1820FDLV | Fixed Resistor, 0.0625W, 182ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Walsin Technology Corporation | RMC-041820FR vs WR04X1820FDLV |
RK73H1EGTPS1820F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 182ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RMC-041820FR vs RK73H1EGTPS1820F |
9C04021A1820FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 182ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RMC-041820FR vs 9C04021A1820FKPF4 |
RMCS1/16S1821%R | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 182ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMC-041820FR vs RMCS1/16S1821%R |
MCR01ZZPF1820 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 182ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | RMC-041820FR vs MCR01ZZPF1820 |
RMGW10K1820FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 182ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RMC-041820FR vs RMGW10K1820FTH |