Part Details for RK73H1ETTPS1820F by KOA Speer Electronics Inc
Overview of RK73H1ETTPS1820F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1ETTPS1820F
RK73H1ETTPS1820F CAD Models
RK73H1ETTPS1820F Part Data Attributes
|
RK73H1ETTPS1820F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1ETTPS1820F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 182ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 182 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1ETTPS1820F
This table gives cross-reference parts and alternative options found for RK73H1ETTPS1820F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ETTPS1820F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCA0402182RFKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 182ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RK73H1ETTPS1820F vs RCA0402182RFKED |
RK73H1ELTPB1820F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 182ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73H1ETTPS1820F vs RK73H1ELTPB1820F |
RC0402F1820-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 182ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Taitron Components Inc | RK73H1ETTPS1820F vs RC0402F1820-07-RG70 |
WR04X1820FDLV | Fixed Resistor, 0.0625W, 182ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Walsin Technology Corporation | RK73H1ETTPS1820F vs WR04X1820FDLV |
RK73H1EGTPS1820F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 182ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73H1ETTPS1820F vs RK73H1EGTPS1820F |
9C04021A1820FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 182ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RK73H1ETTPS1820F vs 9C04021A1820FKPF4 |
RMCS1/16S1821%R | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 182ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1ETTPS1820F vs RMCS1/16S1821%R |
MCR01ZZPF1820 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 182ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | RK73H1ETTPS1820F vs MCR01ZZPF1820 |
RMGW10K1820FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 182ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RK73H1ETTPS1820F vs RMGW10K1820FTH |
CDF0402182R1%100PPM/KNP | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 182ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Microtech GmbH Electronic | RK73H1ETTPS1820F vs CDF0402182R1%100PPM/KNP |