Datasheets
RM50R-2K61-F by: RFE International Inc

Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2610ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,

Part Details for RM50R-2K61-F by RFE International Inc

Overview of RM50R-2K61-F by RFE International Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RM50R-2K61-F

RM50R-2K61-F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RM50R-2K61-F Part Data Attributes

RM50R-2K61-F RFE International Inc
Buy Now Datasheet
Compare Parts:
RM50R-2K61-F RFE International Inc Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2610ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer RFE INTERNATIONAL INC
Reach Compliance Code compliant
Construction Chip
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 5 mm
Package Style SMT
Package Width 2.5 mm
Packing Method TR, Embossed, 7 Inch
Rated Power Dissipation (P) 0.5 W
Reference Standard AEC-Q200
Resistance 2610 Ω
Resistor Type FIXED RESISTOR
Series RM
Size Code 2010
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Tolerance 1%
Working Voltage 200 V

Alternate Parts for RM50R-2K61-F

This table gives cross-reference parts and alternative options found for RM50R-2K61-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM50R-2K61-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RC10K2611FT Fixed Resistor, Metal Glaze/thick Film, 1W, 2610ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Fenghua (HK) Electronics Ltd RM50R-2K61-F vs RC10K2611FT
2010W2F2611BCE Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2610ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd RM50R-2K61-F vs 2010W2F2611BCE
MCR50JRTF2611 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2610ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP ROHM Semiconductor RM50R-2K61-F vs MCR50JRTF2611
NRCA50F2611TRQYF Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2610ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP NIC Components Corp RM50R-2K61-F vs NRCA50F2611TRQYF
FCF20FY-2611-W Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2610ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Prosperity Dielectrics Co Ltd RM50R-2K61-F vs FCF20FY-2611-W
2010W2F2611C4 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2610ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd RM50R-2K61-F vs 2010W2F2611C4
FCF20FS2611 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2610ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Prosperity Dielectrics Co Ltd RM50R-2K61-F vs FCF20FS2611
SR20X2611FTL Fixed Resistor, 0.5W, 2610ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Walsin Technology Corporation RM50R-2K61-F vs SR20X2611FTL
RC10K2611FCL Fixed Resistor, Metal Glaze/thick Film, 1W, 2610ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Fenghua (HK) Electronics Ltd RM50R-2K61-F vs RC10K2611FCL
RC10K2611FTL Fixed Resistor, Metal Glaze/thick Film, 1W, 2610ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Fenghua (HK) Electronics Ltd RM50R-2K61-F vs RC10K2611FTL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RM50R-2K61-F by RFE International Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RM50R-2K61-F by RFE International Inc

Select Manufacturer
Which Manufacturer of RM50R-2K61-F would you like to use for your alert(s)?
  • Please alert me when RM50R-2K61-F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RM50R-2K61-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RM50R-2K61-F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RM50R-2K61-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RM50R-2K61-F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RM50R-2K61-F by RFE International Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: