Part Details for SR20X2611FTL by Walsin Technology Corporation
Overview of SR20X2611FTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR20X2611FTL
SR20X2611FTL CAD Models
SR20X2611FTL Part Data Attributes
|
SR20X2611FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SR20X2611FTL
Walsin Technology Corporation
Fixed Resistor, 0.5W, 2610ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2610 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for SR20X2611FTL
This table gives cross-reference parts and alternative options found for SR20X2611FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR20X2611FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC10K2611FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 2610ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | SR20X2611FTL vs RC10K2611FT |
2010W2F2611BCE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2610ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | SR20X2611FTL vs 2010W2F2611BCE |
MCR50JRTF2611 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2610ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | ROHM Semiconductor | SR20X2611FTL vs MCR50JRTF2611 |
NRCA50F2611TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2610ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | SR20X2611FTL vs NRCA50F2611TRQYF |
FCF20FY-2611-W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2610ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | SR20X2611FTL vs FCF20FY-2611-W |
2010W2F2611C4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2610ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | SR20X2611FTL vs 2010W2F2611C4 |
FCF20FS2611 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2610ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | SR20X2611FTL vs FCF20FS2611 |
RC10K2611FCL | Fixed Resistor, Metal Glaze/thick Film, 1W, 2610ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | SR20X2611FTL vs RC10K2611FCL |
RC10K2611FTL | Fixed Resistor, Metal Glaze/thick Film, 1W, 2610ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | SR20X2611FTL vs RC10K2611FTL |
FCF20FP-2611 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2610ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | SR20X2611FTL vs FCF20FP-2611 |