Part Details for RM2R2M35TR634X5 by IBS Electronics Inc
Overview of RM2R2M35TR634X5 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM2R2M35TR634X5
RM2R2M35TR634X5 CAD Models
RM2R2M35TR634X5 Part Data Attributes
|
RM2R2M35TR634X5
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RM2R2M35TR634X5
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2.2uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM | |
Length | 5 mm | |
Manufacturer Series | RM | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Series | RM | |
Terminal Pitch | 7.5 mm |
Alternate Parts for RM2R2M35TR634X5
This table gives cross-reference parts and alternative options found for RM2R2M35TR634X5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM2R2M35TR634X5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UMP1V2R2MDD1TE | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2.2uF | Nichicon Corporation | RM2R2M35TR634X5 vs UMP1V2R2MDD1TE |
82R2LEM0405MPN4M | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2.2uF | Fenghua (HK) Electronics Ltd | RM2R2M35TR634X5 vs 82R2LEM0405MPN4M |
82R2LEM0405MP01F | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2.2uF | Fenghua (HK) Electronics Ltd | RM2R2M35TR634X5 vs 82R2LEM0405MP01F |
ECEA1VSN2R2I | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | RM2R2M35TR634X5 vs ECEA1VSN2R2I |
82R2LEM0405MP04D | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2.2uF | Fenghua (HK) Electronics Ltd | RM2R2M35TR634X5 vs 82R2LEM0405MP04D |
82R2LEM0405MP01C | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2.2uF | Fenghua (HK) Electronics Ltd | RM2R2M35TR634X5 vs 82R2LEM0405MP01C |
35NW52R2MEFC4X5 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, 5 MMH RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | RM2R2M35TR634X5 vs 35NW52R2MEFC4X5 |
82R2LEM0405MP00E | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2.2uF | Fenghua (HK) Electronics Ltd | RM2R2M35TR634X5 vs 82R2LEM0405MP00E |
82R2LEM0405MPN1J | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2.2uF | Fenghua (HK) Electronics Ltd | RM2R2M35TR634X5 vs 82R2LEM0405MPN1J |
M51VM2R2C05 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2.2uF | Aihua Technology Group Co Ltd | RM2R2M35TR634X5 vs M51VM2R2C05 |