Part Details for 82R2LEM0405MPN1J by Fenghua (HK) Electronics Ltd
Overview of 82R2LEM0405MPN1J by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 82R2LEM0405MPN1J
82R2LEM0405MPN1J CAD Models
82R2LEM0405MPN1J Part Data Attributes
|
82R2LEM0405MPN1J
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
82R2LEM0405MPN1J
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2.2uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Terminal Pitch | 1.5 mm |
Alternate Parts for 82R2LEM0405MPN1J
This table gives cross-reference parts and alternative options found for 82R2LEM0405MPN1J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 82R2LEM0405MPN1J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UMP1V2R2MDD1TE | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2.2uF | Nichicon Corporation | 82R2LEM0405MPN1J vs UMP1V2R2MDD1TE |
82R2LEM0405MPN4M | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2.2uF | Fenghua (HK) Electronics Ltd | 82R2LEM0405MPN1J vs 82R2LEM0405MPN4M |
82R2LEM0405MP01F | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2.2uF | Fenghua (HK) Electronics Ltd | 82R2LEM0405MPN1J vs 82R2LEM0405MP01F |
ECEA1VSN2R2I | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | 82R2LEM0405MPN1J vs ECEA1VSN2R2I |
82R2LEM0405MP04D | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2.2uF | Fenghua (HK) Electronics Ltd | 82R2LEM0405MPN1J vs 82R2LEM0405MP04D |
82R2LEM0405MP01C | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2.2uF | Fenghua (HK) Electronics Ltd | 82R2LEM0405MPN1J vs 82R2LEM0405MP01C |
35NW52R2MEFC4X5 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, 5 MMH RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 82R2LEM0405MPN1J vs 35NW52R2MEFC4X5 |
82R2LEM0405MP00E | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2.2uF | Fenghua (HK) Electronics Ltd | 82R2LEM0405MPN1J vs 82R2LEM0405MP00E |
M51VM2R2C05 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2.2uF | Aihua Technology Group Co Ltd | 82R2LEM0405MPN1J vs M51VM2R2C05 |
82R2LEM0405MPN1P | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2.2uF | Fenghua (HK) Electronics Ltd | 82R2LEM0405MPN1J vs 82R2LEM0405MPN1P |