Part Details for RM25FLN4322 by TA-I Technology Co Ltd
Overview of RM25FLN4322 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM25FLN4322
RM25FLN4322 CAD Models
RM25FLN4322 Part Data Attributes
|
RM25FLN4322
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RM25FLN4322
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 43200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 43200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RM25FLN4322
This table gives cross-reference parts and alternative options found for RM25FLN4322. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM25FLN4322, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR2512F4322P05 | Fixed Resistor, Metal Glaze/thick Film, 1W, 43200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | RM25FLN4322 vs CR2512F4322P05 |
RHC12K4322FC | Fixed Resistor, Metal Glaze/thick Film, 1W, 43200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RM25FLN4322 vs RHC12K4322FC |
BCR14322FE | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 43200ohm, SURFACE MOUNT, 2512, CHIP | TT electronics / BI Technologies | RM25FLN4322 vs BCR14322FE |
RHC12K4322FTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 43200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RM25FLN4322 vs RHC12K4322FTG |
RHC12K4322FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 43200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RM25FLN4322 vs RHC12K4322FB |
BCR14322FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 43200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TT Electronics Resistors | RM25FLN4322 vs BCR14322FT |
RMC-244322FR | Fixed Resistor, Metal Glaze/thick Film, 1W, 43200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Cinetech Industrial Co Ltd | RM25FLN4322 vs RMC-244322FR |
CR63B4322F | Fixed Resistor, Metal Glaze/thick Film, 1W, 43200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Akahane Electronics Ind Corp | RM25FLN4322 vs CR63B4322F |
RHC12K4322FCL | Fixed Resistor, Metal Glaze/thick Film, 1W, 43200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RM25FLN4322 vs RHC12K4322FCL |
CR-12FL8-4322 | Fixed Resistor, Metal Glaze/thick Film, 1W, 43200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Liean-Gimn Enterprise Co Ltd | RM25FLN4322 vs CR-12FL8-4322 |