Part Details for CR2512F4322P05 by Ever Ohms Technology Co Ltd
Overview of CR2512F4322P05 by Ever Ohms Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR2512F4322P05
CR2512F4322P05 CAD Models
CR2512F4322P05 Part Data Attributes
|
CR2512F4322P05
Ever Ohms Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR2512F4322P05
Ever Ohms Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 43200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EVER OHMS TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 43200 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR2512(F) | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR2512F4322P05
This table gives cross-reference parts and alternative options found for CR2512F4322P05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR2512F4322P05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RHC12K4322FC | Fixed Resistor, Metal Glaze/thick Film, 1W, 43200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | CR2512F4322P05 vs RHC12K4322FC |
BCR14322FE | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 43200ohm, SURFACE MOUNT, 2512, CHIP | TT electronics / BI Technologies | CR2512F4322P05 vs BCR14322FE |
RHC12K4322FTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 43200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | CR2512F4322P05 vs RHC12K4322FTG |
RHC12K4322FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 43200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | CR2512F4322P05 vs RHC12K4322FB |
RM25FLN4322 | Fixed Resistor, Metal Glaze/thick Film, 1W, 43200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | TA-I Technology Co Ltd | CR2512F4322P05 vs RM25FLN4322 |
BCR14322FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 43200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TT Electronics Resistors | CR2512F4322P05 vs BCR14322FT |
RMC-244322FR | Fixed Resistor, Metal Glaze/thick Film, 1W, 43200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Cinetech Industrial Co Ltd | CR2512F4322P05 vs RMC-244322FR |
CR63B4322F | Fixed Resistor, Metal Glaze/thick Film, 1W, 43200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Akahane Electronics Ind Corp | CR2512F4322P05 vs CR63B4322F |
RHC12K4322FCL | Fixed Resistor, Metal Glaze/thick Film, 1W, 43200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | CR2512F4322P05 vs RHC12K4322FCL |
CR-12FL8-4322 | Fixed Resistor, Metal Glaze/thick Film, 1W, 43200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Liean-Gimn Enterprise Co Ltd | CR2512F4322P05 vs CR-12FL8-4322 |