Part Details for RM20J625CT by Cal-Chip Electronics
Overview of RM20J625CT by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM20J625CT
RM20J625CT CAD Models
RM20J625CT Part Data Attributes
|
RM20J625CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM20J625CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6200000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 6200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RM20J625CT
This table gives cross-reference parts and alternative options found for RM20J625CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM20J625CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR02625J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6200000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RM20J625CT vs CR02625J |
WR20X625JTL | Fixed Resistor, 0.5W, 6200000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RM20J625CT vs WR20X625JTL |
9C2010126204JKPF5 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6200000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | YAGEO Corporation | RM20J625CT vs 9C2010126204JKPF5 |
RC2010JK-076M2L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6200000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RM20J625CT vs RC2010JK-076M2L |
AF2010JK-076M2L | Fixed Resistor, 0.75W, 6200000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RM20J625CT vs AF2010JK-076M2L |
232276060625 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6200000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | RM20J625CT vs 232276060625 |
232276060625L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6200000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | RM20J625CT vs 232276060625L |
HQ1007J0625T4E | Fixed Resistor, 0.75W, 6200000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RM20J625CT vs HQ1007J0625T4E |
RTT20625JTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6200000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Ralec | RM20J625CT vs RTT20625JTE |
CRGS2010J6M2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6200000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | TE Connectivity | RM20J625CT vs CRGS2010J6M2 |