RM20DEN5602
TA-I Technology Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 0.75W, 56000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010,

Overview of RM20DEN5602 by TA-I Technology Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RM20DEN5602 by TA-I Technology Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RM20DEN5602 by TA-I Technology Co Ltd

RM20DEN5602
TA-I Technology Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TA-I TECHNOLOGY CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, Embossed Plastic, 7 Inch
Rated Power Dissipation (P)
0.75 W
Rated Temperature
70 °C
Resistance
56000 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. RM20DEN5602
    TA-I Technology Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 0.75W, 56000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010,
    VS

Alternate Parts for RM20DEN5602

This table gives cross-reference parts and alternative options found for RM20DEN5602. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM20DEN5602, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73HW2HTTEB5602D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 56000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, KOA Speer Electronics Inc RM20DEN5602 vs RK73HW2HTTEB5602D
RTT205602DTE Fixed Resistor, Metal Glaze/thick Film, 0.75W, 56000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, Ralec RM20DEN5602 vs RTT205602DTE
RGC2010DTD56K0 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 56000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RM20DEN5602 vs RGC2010DTD56K0
RK73H2HLBK5602D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 56000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, KOA Speer Electronics Inc RM20DEN5602 vs RK73H2HLBK5602D
RK73HW2HLTED5602D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 56000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc RM20DEN5602 vs RK73HW2HLTED5602D
RK73HW2HRTBK5602D RES,SMT,THICK FILM,56K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2010 CASE KOA Corporation RM20DEN5602 vs RK73HW2HRTBK5602D
RC2010DK-0756KL Fixed Resistor, Metal Glaze/thick Film, 0.75W, 56000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP YAGEO Corporation RM20DEN5602 vs RC2010DK-0756KL
RK73HW2HRTTED5602D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 56000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc RM20DEN5602 vs RK73HW2HRTTED5602D
RK73H2HTTEB5602D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 56000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, KOA Speer Electronics Inc RM20DEN5602 vs RK73H2HTTEB5602D
RK73H2HTTE5602D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 56000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc RM20DEN5602 vs RK73H2HTTE5602D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RM20DEN5602 by TA-I Technology Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RM20DEN5602 by TA-I Technology Co Ltd

  • Please alert me when RM20DEN5602 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RM20DEN5602 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RM20DEN5602 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RM20DEN5602 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RM20DEN5602.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RM20DEN5602 by TA-I Technology Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: