There are no models available for this part yet.
Overview of RTT205602DTE by Ralec
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for RTT205602DTE by Ralec
Part Data Attributes for RTT205602DTE by Ralec
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RALEC ELECTRONIC CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
5 mm
|
Package Style
|
SMT
|
Package Width
|
2.5 mm
|
Packing Method
|
TR, Embossed, 7 Inch
|
Rated Power Dissipation (P)
|
0.75 W
|
Rated Temperature
|
70 °C
|
Resistance
|
56000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
200 V
|
Alternate Parts for RTT205602DTE
This table gives cross-reference parts and alternative options found for RTT205602DTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT205602DTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT205602DE2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 56000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RTT205602DTE vs RTT205602DE2 |
ERJS1DD5602U | Fixed Resistor, | Panasonic Electronic Components | RTT205602DTE vs ERJS1DD5602U |
RK73HW2HRTTED5602D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 56000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RTT205602DTE vs RK73HW2HRTTED5602D |
RK73HW2HTTED5602D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 56000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RTT205602DTE vs RK73HW2HTTED5602D |
RMGW50K563DB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 56000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RTT205602DTE vs RMGW50K563DB |
ERJU1DD5602U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 56000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Panasonic Electronic Components | RTT205602DTE vs ERJU1DD5602U |
RK73HW2HRTTE5602D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 56000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTT205602DTE vs RK73HW2HRTTE5602D |
RC2010DK-0756KP | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 56000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RTT205602DTE vs RC2010DK-0756KP |
RK73HW2HRTBK5602D | RES,SMT,THICK FILM,56K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2010 CASE | KOA Corporation | RTT205602DTE vs RK73HW2HRTBK5602D |
RK73HW2HRTBK5602D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 56000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RTT205602DTE vs RK73HW2HRTBK5602D |