RM1WF25126340
Pak Heng Resistors Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 634ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512

Overview of RM1WF25126340 by Pak Heng Resistors Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RM1WF25126340 by Pak Heng Resistors Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RM1WF25126340 by Pak Heng Resistors Co Ltd

RM1WF25126340
Pak Heng Resistors Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
PAK HENG RESISTOR CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
Manufacturer Series
RM2512(F)
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
6.4 mm
Package Style
SMT
Package Width
3.2 mm
Rated Power Dissipation (P)
1 W
Resistance
634 Ω
Resistor Type
FIXED RESISTOR
Series
RM2512(F)
Size Code
2512
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RM1WF25126340
    Pak Heng Resistors Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 1W, 634ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512
    VS

Alternate Parts for RM1WF25126340

This table gives cross-reference parts and alternative options found for RM1WF25126340. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM1WF25126340, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCR100JZHF6340 Fixed Resistor, Metal Glaze/thick Film, 1W, 634ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP ROHM Semiconductor RM1WF25126340 vs MCR100JZHF6340
RHC12K6340FB Fixed Resistor, Metal Glaze/thick Film, 1W, 634ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Fenghua (HK) Electronics Ltd RM1WF25126340 vs RHC12K6340FB
RM25FLN6340 Fixed Resistor, Metal Glaze/thick Film, 1W, 634ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, TA-I Technology Co Ltd RM1WF25126340 vs RM25FLN6340
MCR100JRTF6340 Fixed Resistor, Metal Glaze/thick Film, 1W, 634ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP ROHM Semiconductor RM1WF25126340 vs MCR100JRTF6340
RPC1006340F Res,SMT,Thick Film,634 Ohms,200WV,1% +/-Tol,100ppm TC,2512 Case Alpha 3 Manufacturing RM1WF25126340 vs RPC1006340F
RC6432F6340GS Fixed Resistor, Metal Glaze/thick Film, 1W, 634ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT Samsung Electro-Mechanics RM1WF25126340 vs RC6432F6340GS
RHC12K6340FC Fixed Resistor, Metal Glaze/thick Film, 1W, 634ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Fenghua (HK) Electronics Ltd RM1WF25126340 vs RHC12K6340FC
RHC12K6340FBL Fixed Resistor, Metal Glaze/thick Film, 1W, 634ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Fenghua (HK) Electronics Ltd RM1WF25126340 vs RHC12K6340FBL
BCR16340FT Fixed Resistor, Metal Glaze/thick Film, 1W, 634ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP TT Electronics Resistors RM1WF25126340 vs BCR16340FT
BCR16340FT RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 634ohm, SURFACE MOUNT, 2512, CHIP TT electronics / BI Technologies RM1WF25126340 vs BCR16340FT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RM1WF25126340 by Pak Heng Resistors Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RM1WF25126340 by Pak Heng Resistors Co Ltd

Select Manufacturer
Which Manufacturer of RM1WF25126340 would you like to use for your alert(s)?
  • Please alert me when RM1WF25126340 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RM1WF25126340 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RM1WF25126340 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RM1WF25126340 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RM1WF25126340.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RM1WF25126340 by Pak Heng Resistors Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: