Part Details for MCR100JZHF6340 by ROHM Semiconductor
Overview of MCR100JZHF6340 by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR100JZHF6340
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-MCR100JZHF6340
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1317 |
|
RFQ |
Part Details for MCR100JZHF6340
MCR100JZHF6340 CAD Models
MCR100JZHF6340 Part Data Attributes
|
MCR100JZHF6340
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR100JZHF6340
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 1W, 634ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 634 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MCR100JZHF6340
This table gives cross-reference parts and alternative options found for MCR100JZHF6340. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR100JZHF6340, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RHC12K6340FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 634ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | MCR100JZHF6340 vs RHC12K6340FB |
RM25FLN6340 | Fixed Resistor, Metal Glaze/thick Film, 1W, 634ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | TA-I Technology Co Ltd | MCR100JZHF6340 vs RM25FLN6340 |
MCR100JRTF6340 | Fixed Resistor, Metal Glaze/thick Film, 1W, 634ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | ROHM Semiconductor | MCR100JZHF6340 vs MCR100JRTF6340 |
RPC1006340F | Res,SMT,Thick Film,634 Ohms,200WV,1% +/-Tol,100ppm TC,2512 Case | Alpha 3 Manufacturing | MCR100JZHF6340 vs RPC1006340F |
RC6432F6340GS | Fixed Resistor, Metal Glaze/thick Film, 1W, 634ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | MCR100JZHF6340 vs RC6432F6340GS |
RHC12K6340FC | Fixed Resistor, Metal Glaze/thick Film, 1W, 634ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | MCR100JZHF6340 vs RHC12K6340FC |
RHC12K6340FBL | Fixed Resistor, Metal Glaze/thick Film, 1W, 634ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | MCR100JZHF6340 vs RHC12K6340FBL |
BCR16340FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 634ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TT Electronics Resistors | MCR100JZHF6340 vs BCR16340FT |
BCR16340FT | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 634ohm, SURFACE MOUNT, 2512, CHIP | TT electronics / BI Technologies | MCR100JZHF6340 vs BCR16340FT |
FCR25FX-6340 | Fixed Resistor, Metal Glaze/thick Film, 1W, 634ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | MCR100JZHF6340 vs FCR25FX-6340 |