Part Details for RM1WF25123653 by Pak Heng Resistors Co Ltd
Overview of RM1WF25123653 by Pak Heng Resistors Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM1WF25123653
RM1WF25123653 CAD Models
RM1WF25123653 Part Data Attributes
|
RM1WF25123653
Pak Heng Resistors Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RM1WF25123653
Pak Heng Resistors Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 365000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PAK HENG RESISTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Manufacturer Series | RM2512(F) | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 365000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RM2512(F) | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RM1WF25123653
This table gives cross-reference parts and alternative options found for RM1WF25123653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM1WF25123653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCR13653FT | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 365000ohm, SURFACE MOUNT, 2512, CHIP | TT electronics / BI Technologies | RM1WF25123653 vs BCR13653FT |
RC1000C3653FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 365000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Jaro Components Inc | RM1WF25123653 vs RC1000C3653FT |
BCR13653FE | Fixed Resistor, Metal Glaze/thick Film, 1W, 365000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TT Electronics Resistors | RM1WF25123653 vs BCR13653FE |
RHC12K3653FBL | Fixed Resistor, Metal Glaze/thick Film, 1W, 365000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RM1WF25123653 vs RHC12K3653FBL |
BCR13653FE | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 365000ohm, SURFACE MOUNT, 2512, CHIP | TT electronics / BI Technologies | RM1WF25123653 vs BCR13653FE |
CR-12FL8-3653 | Fixed Resistor, Metal Glaze/thick Film, 1W, 365000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Liean-Gimn Enterprise Co Ltd | RM1WF25123653 vs CR-12FL8-3653 |
FCR25FX-3653 | Fixed Resistor, Metal Glaze/thick Film, 1W, 365000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RM1WF25123653 vs FCR25FX-3653 |
RHC12K3653FBG | Fixed Resistor, Metal Glaze/thick Film, 1W, 365000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RM1WF25123653 vs RHC12K3653FBG |
CR2512-FX-3653E | RESISTOR, 1W, 1%, 100ppm, 365000ohm, SURFACE MOUNT, 2512, CHIP | Bourns Inc | RM1WF25123653 vs CR2512-FX-3653E |
RM25FT3653 | Fixed Resistor, Metal Glaze/thick Film, 1W, 365000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | TA-I Technology Co Ltd | RM1WF25123653 vs RM25FT3653 |