Part Details for BCR13653FE by TT Electronics Resistors
Overview of BCR13653FE by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCR13653FE
BCR13653FE CAD Models
BCR13653FE Part Data Attributes
|
BCR13653FE
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
BCR13653FE
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 1W, 365000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Thick Film | |
JESD-609 Code | e0 | |
Manufacturer Series | BCR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 365000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | BCR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for BCR13653FE
This table gives cross-reference parts and alternative options found for BCR13653FE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCR13653FE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCR13653FT | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 365000ohm, SURFACE MOUNT, 2512, CHIP | TT electronics / BI Technologies | BCR13653FE vs BCR13653FT |
RC1000C3653FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 365000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Jaro Components Inc | BCR13653FE vs RC1000C3653FT |
RHC12K3653FBL | Fixed Resistor, Metal Glaze/thick Film, 1W, 365000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | BCR13653FE vs RHC12K3653FBL |
BCR13653FE | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 365000ohm, SURFACE MOUNT, 2512, CHIP | TT electronics / BI Technologies | BCR13653FE vs BCR13653FE |
CR-12FL8-3653 | Fixed Resistor, Metal Glaze/thick Film, 1W, 365000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Liean-Gimn Enterprise Co Ltd | BCR13653FE vs CR-12FL8-3653 |
FCR25FX-3653 | Fixed Resistor, Metal Glaze/thick Film, 1W, 365000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | BCR13653FE vs FCR25FX-3653 |
RHC12K3653FBG | Fixed Resistor, Metal Glaze/thick Film, 1W, 365000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | BCR13653FE vs RHC12K3653FBG |
CR2512-FX-3653E | RESISTOR, 1W, 1%, 100ppm, 365000ohm, SURFACE MOUNT, 2512, CHIP | Bourns Inc | BCR13653FE vs CR2512-FX-3653E |
RM25FT3653 | Fixed Resistor, Metal Glaze/thick Film, 1W, 365000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | TA-I Technology Co Ltd | BCR13653FE vs RM25FT3653 |
RC6432F3653AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 365000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | BCR13653FE vs RC6432F3653AS |