RM14J100BP
Cal-Chip Electronics
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP

Overview of RM14J100BP by Cal-Chip Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RM14J100BP by Cal-Chip Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RM14J100BP by Cal-Chip Electronics

RM14J100BP
Cal-Chip Electronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CAL-CHIP ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Glass Coat
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
2.55 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
10 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. RM14J100BP
    Cal-Chip Electronics
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
    VS

Alternate Parts for RM14J100BP

This table gives cross-reference parts and alternative options found for RM14J100BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM14J100BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC350C100JT Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, Jaro Components Inc RM14J100BP vs RC350C100JT
BCR1/4100JT RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 200ppm, 10ohm, SURFACE MOUNT, 1210, CHIP TT electronics / BI Technologies RM14J100BP vs BCR1/4100JT
BCR1/4100JT Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP TT Electronics Resistors RM14J100BP vs BCR1/4100JT
RC350T100JT Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, Jaro Components Inc RM14J100BP vs RC350T100JT
RC350C100JT-P Fixed Resistor, Metal Glaze/thick Film, 0.333W, 10ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, Jaro Components Inc RM14J100BP vs RC350C100JT-P
WCR1210100JELT RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 200ppm, 10ohm, SURFACE MOUNT, 1210, CHIP TT Electronics Resistors RM14J100BP vs WCR1210100JELT
BCR1/4100JE RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 200ppm, 10ohm, SURFACE MOUNT, 1210, CHIP TT electronics / BI Technologies RM14J100BP vs BCR1/4100JE
RM13JL100 Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 10ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, TA-I Technology Co Ltd RM14J100BP vs RM13JL100
TSR4FM100V Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, Tateyama Kagaku Group RM14J100BP vs TSR4FM100V
CRB32B100J Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, Akahane Electronics Ind Corp RM14J100BP vs CRB32B100J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RM14J100BP by Cal-Chip Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RM14J100BP by Cal-Chip Electronics

Select Manufacturer
Which Manufacturer of RM14J100BP would you like to use for your alert(s)?
  • Please alert me when RM14J100BP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RM14J100BP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RM14J100BP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RM14J100BP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RM14J100BP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RM14J100BP by Cal-Chip Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: