Part Details for BCR1/4100JT by TT Electronics Resistors
Overview of BCR1/4100JT by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR-122 | Coilcraft Inc | Ruggedized conical inductor, 5% tol, SMT, RoHS | |
BCR-122JL | Coilcraft Inc | Ruggedized conical inductor, 5% tol, SMT, RoHS | |
BCR-162JLC | Coilcraft Inc | General Purpose Inductor, 1.65uH, 5%, 2215 |
Part Details for BCR1/4100JT
BCR1/4100JT CAD Models
BCR1/4100JT Part Data Attributes
|
BCR1/4100JT
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
BCR1/4100JT
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Thick Film | |
JESD-609 Code | e0 | |
Manufacturer Series | BCR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | BCR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for BCR1/4100JT
This table gives cross-reference parts and alternative options found for BCR1/4100JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCR1/4100JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC350C100JT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Jaro Components Inc | BCR1/4100JT vs RC350C100JT |
BCR1/4100JT | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 200ppm, 10ohm, SURFACE MOUNT, 1210, CHIP | TT electronics / BI Technologies | BCR1/4100JT vs BCR1/4100JT |
RC350T100JT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Jaro Components Inc | BCR1/4100JT vs RC350T100JT |
RC350C100JT-P | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 10ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Jaro Components Inc | BCR1/4100JT vs RC350C100JT-P |
WCR1210100JELT | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 200ppm, 10ohm, SURFACE MOUNT, 1210, CHIP | TT Electronics Resistors | BCR1/4100JT vs WCR1210100JELT |
BCR1/4100JE | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 200ppm, 10ohm, SURFACE MOUNT, 1210, CHIP | TT electronics / BI Technologies | BCR1/4100JT vs BCR1/4100JE |
RM13JL100 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 10ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | TA-I Technology Co Ltd | BCR1/4100JT vs RM13JL100 |
TSR4FM100V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Tateyama Kagaku Group | BCR1/4100JT vs TSR4FM100V |
CRB32B100J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Akahane Electronics Ind Corp | BCR1/4100JT vs CRB32B100J |
FCR1210JK10R0 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | SEI Stackpole Electronics Inc | BCR1/4100JT vs FCR1210JK10R0 |