RM14D1963CT-X
Cal-Chip Electronics
Description: Fixed Resistor, Metal Glaze/thick Film, 0.3W, 196000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP

Overview of RM14D1963CT-X by Cal-Chip Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RM14D1963CT-X by Cal-Chip Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RM14D1963CT-X by Cal-Chip Electronics

RM14D1963CT-X
Cal-Chip Electronics
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CAL-CHIP ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
HIGH PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
2.6 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
196000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. RM14D1963CT-X
    Cal-Chip Electronics
    Fixed Resistor, Metal Glaze/thick Film, 0.3W, 196000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
    VS

Alternate Parts for RM14D1963CT-X

This table gives cross-reference parts and alternative options found for RM14D1963CT-X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM14D1963CT-X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RTT121963DP4 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 196000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, Ralec RM14D1963CT-X vs RTT121963DP4
CLF1210196K0.5%100PPM/KKB8 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 196000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, Microtech GmbH Electronic RM14D1963CT-X vs CLF1210196K0.5%100PPM/KKB8
RK73H2ELTD1963D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 196000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc RM14D1963CT-X vs RK73H2ELTD1963D
RK73H2ERTTDD1963D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 196000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc RM14D1963CT-X vs RK73H2ERTTDD1963D
CLF1210196K0.5%100PPM/KKB16 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 196000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, Microtech GmbH Electronic RM14D1963CT-X vs CLF1210196K0.5%100PPM/KKB16
CRCW1210196KDKTAP Fixed Resistor, Metal Glaze/thick Film, 0.5W, 196000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE Vishay Intertechnologies RM14D1963CT-X vs CRCW1210196KDKTAP
AC1210DR-10196KL Fixed Resistor, Metal Glaze/thick Film, 0.5W, 196000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP YAGEO Corporation RM14D1963CT-X vs AC1210DR-10196KL
CR1210-2W-1963DSNT Fixed Resistor, Metal Glaze/thick Film, 0.5W, 196000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, VENKEL LTD RM14D1963CT-X vs CR1210-2W-1963DSNT
CR041963D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 196000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation RM14D1963CT-X vs CR041963D
RK73H2ELTED1963D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 196000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc RM14D1963CT-X vs RK73H2ELTED1963D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RM14D1963CT-X by Cal-Chip Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RM14D1963CT-X by Cal-Chip Electronics

Select Manufacturer
Which Manufacturer of RM14D1963CT-X would you like to use for your alert(s)?
  • Please alert me when RM14D1963CT-X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RM14D1963CT-X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RM14D1963CT-X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RM14D1963CT-X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RM14D1963CT-X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RM14D1963CT-X by Cal-Chip Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: