Part Details for RK73H2ELTD1963D by KOA Speer Electronics Inc
Overview of RK73H2ELTD1963D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ELTD1963D
RK73H2ELTD1963D CAD Models
RK73H2ELTD1963D Part Data Attributes
|
RK73H2ELTD1963D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ELTD1963D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 196000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1210 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 196000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ELTD1963D
This table gives cross-reference parts and alternative options found for RK73H2ELTD1963D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ELTD1963D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CLF1210196K0.5%100PPM/KKB8 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 196000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | RK73H2ELTD1963D vs CLF1210196K0.5%100PPM/KKB8 |
RMSW35K1963DB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 196000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RK73H2ELTD1963D vs RMSW35K1963DB |
ERJP14D1963U | Panasonic Electronic Components | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 196000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RK73H2ELTD1963D vs ERJP14D1963U |
CLF1210196K0.5%100PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 196000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | RK73H2ELTD1963D vs CLF1210196K0.5%100PPM/KNS |
RC1210DR-07196KP | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 196000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RK73H2ELTD1963D vs RC1210DR-07196KP |
RC1210DR-07196KL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 196000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | RK73H2ELTD1963D vs RC1210DR-07196KL |
RK73H2EGBK1963D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 196000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RK73H2ELTD1963D vs RK73H2EGBK1963D |
RMC1/4K1963DB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 196000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RK73H2ELTD1963D vs RMC1/4K1963DB |
RTT121963DP3 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 196000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | RK73H2ELTD1963D vs RTT121963DP3 |
RK73H2ETTDD1963D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 196000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RK73H2ELTD1963D vs RK73H2ETTDD1963D |