Part Details for RM12F2323BP by Cal-Chip Electronics
Overview of RM12F2323BP by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM12F2323BP
RM12F2323BP CAD Models
RM12F2323BP Part Data Attributes
|
RM12F2323BP
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM12F2323BP
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 232000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Glass Coat | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 232000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RM12F2323BP
This table gives cross-reference parts and alternative options found for RM12F2323BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM12F2323BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-06FL7-2323 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 232000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Liean-Gimn Enterprise Co Ltd | RM12F2323BP vs CR-06FL7-2323 |
RHS06K2323FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 232000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RM12F2323BP vs RHS06K2323FTL |
FCR06FW-2323 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 232000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RM12F2323BP vs FCR06FW-2323 |
CRB32B2323F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 232000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Akahane Electronics Ind Corp | RM12F2323BP vs CRB32B2323F |
CR062323F0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 232000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Strong Capacitor Co Ltd | RM12F2323BP vs CR062323F0 |
CR32-2323F-D | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 232000ohm, SURFACE MOUNT, 1206, CHIP | Kyocera AVX Components | RM12F2323BP vs CR32-2323F-D |
FCR06FV-2323 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 232000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RM12F2323BP vs FCR06FV-2323 |
RM12FL2323 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 232000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | TA-I Technology Co Ltd | RM12F2323BP vs RM12FL2323 |
RM12FT2323 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 232000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | TA-I Technology Co Ltd | RM12F2323BP vs RM12FT2323 |
CR1206F2323T1LF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 232000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | New Sincere Electronics Co Ltd | RM12F2323BP vs CR1206F2323T1LF |