Part Details for RM12FL2323 by TA-I Technology Co Ltd
Overview of RM12FL2323 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM12FL2323
RM12FL2323 CAD Models
RM12FL2323 Part Data Attributes
|
RM12FL2323
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RM12FL2323
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 232000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 232000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RM12FL2323
This table gives cross-reference parts and alternative options found for RM12FL2323. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM12FL2323, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-06FL7-2323 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 232000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Liean-Gimn Enterprise Co Ltd | RM12FL2323 vs CR-06FL7-2323 |
RHS06K2323FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 232000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RM12FL2323 vs RHS06K2323FTL |
RM12F2323BP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 232000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RM12FL2323 vs RM12F2323BP |
FCR06FW-2323 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 232000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RM12FL2323 vs FCR06FW-2323 |
CRB32B2323F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 232000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Akahane Electronics Ind Corp | RM12FL2323 vs CRB32B2323F |
CR062323F0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 232000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Strong Capacitor Co Ltd | RM12FL2323 vs CR062323F0 |
CR32-2323F-D | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 232000ohm, SURFACE MOUNT, 1206, CHIP | Kyocera AVX Components | RM12FL2323 vs CR32-2323F-D |
FCR06FV-2323 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 232000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RM12FL2323 vs FCR06FV-2323 |
RM12FT2323 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 232000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | TA-I Technology Co Ltd | RM12FL2323 vs RM12FT2323 |
CR1206F2323T1LF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 232000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | New Sincere Electronics Co Ltd | RM12FL2323 vs CR1206F2323T1LF |