Part Details for RM10DTN7150 by TA-I Technology Co Ltd
Overview of RM10DTN7150 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM10DTN7150
RM10DTN7150 CAD Models
RM10DTN7150 Part Data Attributes
|
RM10DTN7150
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RM10DTN7150
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 715ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 715 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RM10DTN7150
This table gives cross-reference parts and alternative options found for RM10DTN7150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM10DTN7150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805-10W-7150DSNT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 715ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | RM10DTN7150 vs CR0805-10W-7150DSNT |
RS05K7150DC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 715ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RM10DTN7150 vs RS05K7150DC |
RS05K7150DTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 715ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RM10DTN7150 vs RS05K7150DTL |
RK73H2ARTTDB7150D | RES,SMT,THICK FILM,715 OHMS,150WV,.5% +/-TOL,-100,100PPM TC,0805 CASE | KOA Corporation | RM10DTN7150 vs RK73H2ARTTDB7150D |
RMS10DT7150 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 715ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | RM10DTN7150 vs RMS10DT7150 |
AF0805DR-13715RL | Fixed Resistor, 0.125W, 715ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RM10DTN7150 vs AF0805DR-13715RL |
RGC0805DTD715R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 715ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RM10DTN7150 vs RGC0805DTD715R |
CR0805D715RP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 715ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RM10DTN7150 vs CR0805D715RP20 |
ADF0805715R0.5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 715ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | RM10DTN7150 vs ADF0805715R0.5%100PPM/KKS |
RS05K7150DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 715ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RM10DTN7150 vs RS05K7150DB |