Part Details for ADF0805715R0.5%100PPM/KKS by Microtech GmbH Electronic
Overview of ADF0805715R0.5%100PPM/KKS by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADF0805715R0.5%100PPM/KKS
ADF0805715R0.5%100PPM/KKS CAD Models
ADF0805715R0.5%100PPM/KKS Part Data Attributes
|
ADF0805715R0.5%100PPM/KKS
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
ADF0805715R0.5%100PPM/KKS
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 715ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | AEC-Q200 | |
Resistance | 715 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for ADF0805715R0.5%100PPM/KKS
This table gives cross-reference parts and alternative options found for ADF0805715R0.5%100PPM/KKS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF0805715R0.5%100PPM/KKS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805-10W-7150DSNT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 715ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | ADF0805715R0.5%100PPM/KKS vs CR0805-10W-7150DSNT |
RS05K7150DC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 715ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | ADF0805715R0.5%100PPM/KKS vs RS05K7150DC |
RS05K7150DTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 715ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | ADF0805715R0.5%100PPM/KKS vs RS05K7150DTL |
RM10DTN7150 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 715ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | ADF0805715R0.5%100PPM/KKS vs RM10DTN7150 |
RK73H2ARTTDB7150D | RES,SMT,THICK FILM,715 OHMS,150WV,.5% +/-TOL,-100,100PPM TC,0805 CASE | KOA Corporation | ADF0805715R0.5%100PPM/KKS vs RK73H2ARTTDB7150D |
RMS10DT7150 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 715ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | ADF0805715R0.5%100PPM/KKS vs RMS10DT7150 |
AF0805DR-13715RL | Fixed Resistor, 0.125W, 715ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | ADF0805715R0.5%100PPM/KKS vs AF0805DR-13715RL |
RGC0805DTD715R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 715ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | ADF0805715R0.5%100PPM/KKS vs RGC0805DTD715R |
CR0805D715RP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 715ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | ADF0805715R0.5%100PPM/KKS vs CR0805D715RP20 |
RS05K7150DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 715ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | ADF0805715R0.5%100PPM/KKS vs RS05K7150DB |